Reference Only

M22-7130442

Headers & Wire Housings M22 4 PIN SIL VERTICAL GOLD PIN HEADER

Manufacturer:

Mfr Part:
M22-7130442

TTI Part:
M22-7130442

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions4 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesM22
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

144In Stock

2,016 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$0.91$131.04
$0.89$256.32
$0.82$472.32
$0.79$796.32
$0.77$1,995.84
$0.704$3,548.16
$0.671$6,763.68
Need more?
Sign in to add projects and notes