Reference Only
M22-6013005
PC / 104 Connectors M22 2mm 10+10 DIL SMT P/HDR W/PEGS
Datasheet
M22-6013005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 120 Position | |
| Termination Style | Solder Pin | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | M22 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
234
On Order
234 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 108 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.34 | $1,224.72 |
Need more?
My Notes
Sign into see notes.