Reference Only

M22-6003005

PC / 104 Connectors M22 2mm 3+3 DIL SMT P/HDR W/PEGS T&R

Manufacturer:

Mfr Part:
M22-6003005

TTI Part:
M22-6003005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPC / 104 Connectors
ProductStackthrough
Number of Positions8 Position
Termination StyleSolder Pin
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
PackagingTube
Product TypePC / 104 Connectors
SeriesM22
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 81 / Multiples: 9)
Quantity Unit PriceExt. Price
$16.70$1,352.70
Need more?
Available Regional Inventory
63 available now at ttieurope.com
Sign in to add projects and notes