Reference Only
M22-5330405
Headers & Wire Housings M22 4 PIN SIL HORIZONTAL GOLD PIN HEADER
Datasheet
M22-5330405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | M22 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Type | Pin Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.479 | $1,130.44 |
Need more?
My Notes
Sign into see notes.