Reference Only

M22-5330205

Headers & Wire Housings M22 2 PIN SIL HORIZONTAL GOLD PIN HEADER

Manufacturer:

Mfr Part:
M22-5330205

TTI Part:
M22-5330205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions2 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,750
On Order
5,750 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,750 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$1,265.00
Need more?

My Notes

Sign into see notes.