Reference Only

M22-3080046

Headers & Wire Housings M22 F/M CRIMP TERM TIN

Manufacturer:

Mfr Part:
M22-3080046

TTI Part:
M22-3080046

EDA / CAD Models

Alternate Part Number

M22-3060046

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM22
Wire Gauge30 AWG to 24 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10,039In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 46 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.109$5.01
$0.091$9.10
$0.081$20.25
$0.08$40.00
$0.073$73.00
$0.069$138.00
$0.068$340.00
$0.067$670.00
Need more?

Associated Parts

Z22-020 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 2MM F/M CRIMP CNTCT 24-30AWG TIN
Sign in to add projects and notes