Reference Only

M22-3050046

Headers & Wire Housings M22 2MM DIL SMT SOCKET

Manufacturer:

Mfr Part:
M22-3050046

TTI Part:
M22-3050046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductContacts
Pitch2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM22
Wire Gauge30 AWG to 24 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,596In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.144$5.04
$0.12$6.00
$0.113$11.30
$0.101$30.30
$0.10$50.00
$0.096$96.00
$0.09$225.00
$0.089$445.00
Need more?

Associated Parts

Z22-020 Harwin
Associated Tool

Harwin

Crimpers / Crimping Tools M22 2MM F/M CRIMP CNTCT 24-30AWG TIN
Sign in to add projects and notes