Reference Only
M22-3050042
Headers & Wire Housings M22 24 SIL PIN HDR GOLD HORIZONTAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Pitch | 2 mm (0.079 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | M22 | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
14,800
On Order
14,800 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.132 | $13.20 | |
| $0.118 | $59.00 | |
| $0.106 | $265.00 | |
| $0.102 | $510.00 | |
| $0.101 | $757.50 | |
| $0.10 | $2,500.00 | |
| $0.099 | $4,950.00 | |
| $0.098 | $9,800.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools M22 2MM F/M CRIMP CNTCT 24-30AWG TIN
Sign in to add projects and notes