Reference Only

M22-3020400

Headers & Wire Housings M22 4+4 DIL VERT HEADER GOLD

Manufacturer:

Mfr Part:
M22-3020400

TTI Part:
M22-3020400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesM22
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating2 A
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.697$2,788.00
Need more?

Associated Parts

M22-3050046 Harwin
Mating Product

Harwin

Headers & Wire Housings M22 2MM DIL SMT SOCKET
M22-3050042 Harwin
Mating Product

Harwin

Headers & Wire Housings M22 24 SIL PIN HDR GOLD HORIZONTAL
M22-3040042 Harwin
Mating Product

Harwin

Headers & Wire Housings M22 FEMALE CRIMP CONTACT 2.54MM
M22-3040046 Harwin
Mating Product

Harwin

Headers & Wire Housings M22 2mm 6+6 DIL SMT P/HDR W/PEGS

My Notes

Sign into see notes.