Reference Only
M22-3010300
Headers & Wire Housings M22 3 PIN SIL CRIMP HOUSING
Datasheet
M22-3010300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 3 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | M22 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
821In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $5.04 | |
| $0.30 | $7.50 | |
| $0.286 | $28.60 | |
| $0.255 | $63.75 | |
| $0.247 | $247.00 | |
| $0.245 | $612.50 | |
| $0.243 | $1,215.00 | |
| $0.224 | $2,240.00 |
Need more?
Associated Parts

Headers & Wire Housings M22 24 SIL PIN HDR GOLD HORIZONTAL

Headers & Wire Housings M22 2MM DIL SMT SOCKET

Headers & Wire Housings M22 FEMALE CRIMP CONTACT 2.54MM

Headers & Wire Housings M22 2mm 6+6 DIL SMT P/HDR W/PEGS
Sign in to add projects and notes