Reference Only

M22-2020305

Headers & Wire Housings M22 3+3 PIN DIL VERTICAL GOLD+TIN SOCKET

Manufacturer:

Mfr Part:
M22-2020305

TTI Part:
M22-2020305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.5 mm (0.138 in)
Termination Post Length3.4 mm (0.134 in)
SeriesM22
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.208$1,248.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes