Reference Only

M22-1900046

Headers & Wire Housings M22 JUMPER SOCKET BLACK

Manufacturer:

Mfr Part:
M22-1900046

TTI Part:
M22-1900046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
SeriesM22
PackagingBulk
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.293$5.86
$0.262$13.10
$0.249$24.90
$0.222$111.00
$0.212$212.00
$0.209$418.00
$0.206$824.00
$0.203$1,218.00
Need more?
Sign in to add projects and notes