Reference Only

M20-9980445

Headers & Wire Housings M20 04+04 DIL VERTICAL PIN HEADER GOLD HT

Manufacturer:

Mfr Part:
M20-9980445

TTI Part:
M20-9980445

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
SeriesM20
PackagingBulk
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

376In Stock

7,000 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.324$5.18
$0.27$27.00
$0.244$61.00
$0.241$120.50
$0.228$228.00
$0.225$675.00
$0.204$1,020.00
$0.195$1,950.00
Need more?

My Notes

Sign into see notes.