Reference Only

M20-9774046

Headers & Wire Housings M20 40 SIL VERTICAL PIN HEADER GOLD HT

Manufacturer:

Mfr Part:
M20-9774046

TTI Part:
M20-9774046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Strip
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesM20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialBrass
Current Rating3 A
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.87$1,392.00
Need more?

My Notes

Sign into see notes.