Reference Only
M20-9730645
Headers & Wire Housings M20 06 SIL VERT SMT HDR 450/RL
Datasheet
M20-9730645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | M20 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 3 A | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
507In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $5.27 | |
| $0.244 | $24.40 | |
| $0.218 | $54.50 | |
| $0.216 | $108.00 | |
| $0.204 | $204.00 | |
| $0.20 | $600.00 | |
| $0.183 | $915.00 | |
| $0.176 | $1,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.