Reference Only

M20-7821246

Headers & Wire Housings M20 12 PIN SIL VERTICAL SOCKET GOLD+TIN

Manufacturer:

Mfr Part:
M20-7821246

TTI Part:
M20-7821246

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket Assembly
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingTin
SeriesM20
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,242 / Multiples: 18)
Quantity Unit PriceExt. Price
$1.00$1,242.00
Need more?
Sign in to add projects and notes