Reference Only

M20-6153205

PC / 104 Connectors M20 32P SIL VRT CONN HDR 2.54MM PITCH

Manufacturer:

Mfr Part:
M20-6153205

TTI Part:
M20-6153205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPC / 104 Connectors
ProductStackthrough
Number of Positions64 Position
Termination StylePress Fit
Housing MaterialPolyphenylene Sulfide (PPS)
Contact MaterialPhosphor Bronze
Contact PlatingGold
PackagingKit
Product TypePC / 104 Connectors
SeriesM20
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

216In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 6 / Multiples: 6)
Quantity Unit PriceExt. Price
$16.48$98.88
$13.82$165.84
$12.96$388.80
$12.43$671.22
$11.86$1,565.52
$10.62$5,352.48
Need more?
Sign in to add projects and notes