Reference Only
M20-6152005
PC / 104 Connectors M20 20P SMT SCK ASM DUAL 2.54MM PCH SIL GL/T
Datasheet
M20-6152005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 40 Position | |
| Termination Style | Press Fit | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Kit | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
264In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.52 | $137.72 | |
| $12.02 | $396.66 | |
| $11.68 | $642.40 |
Need more?
Sign in to add projects and notes