Reference Only
M20-6113245
PC / 104 Connectors M20 OPEN TOP JUMPER SCKT 2.54MM PITCH-RED
Datasheet
M20-6113245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 64 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | M20-6113205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
511In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.72 | $40.04 | |
| $5.66 | $79.24 | |
| $4.96 | $520.80 | |
| $4.91 | $1,443.54 | |
| $4.23 | $4,234.23 |
Need more?
Sign in to add projects and notes