Reference Only
M20-6112045
PC / 104 Connectors M20 20+20 VERT SOCKET DIL
Datasheet
M20-6112045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Number of Positions | 40 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | M20-6112005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
671In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $50.05 | |
| $4.22 | $92.84 | |
| $4.18 | $137.94 | |
| $4.06 | $223.30 | |
| $3.86 | $424.60 | |
| $3.65 | $923.45 | |
| $3.47 | $1,755.82 |
Need more?
Sign in to add projects and notes