Reference Only
M20-6103245
PC / 104 Connectors M20 PC/104 NON STACK CONNECTOR 2.5mm AU
Datasheet
M20-6103245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | PC / 104 Connectors | |
| Product | Stackthrough | |
| Number of Positions | 64 Position | |
| Termination Style | Solder | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | M20 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | M20-6103205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.39 | $51.73 | |
| $7.32 | $102.48 | |
| $7.12 | $199.36 | |
| $6.95 | $389.20 | |
| $6.52 | $684.60 | |
| $6.46 | $1,537.48 | |
| $5.95 | $2,998.80 | |
| $5.45 | $5,455.45 |
Need more?
Sign in to add projects and notes