Reference Only

M20-6102045

PC / 104 Connectors M20 PC/104 STACK CONNECT 2.54mm PITCH AU

Manufacturer:

Mfr Part:
M20-6102045

TTI Part:
M20-6102045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPC / 104 Connectors
ProductStackthrough
Number of Positions40 Position
Termination StyleSolder
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
PackagingTube
Product TypePC / 104 Connectors
SeriesM20
SubcategoryBackplane Connectors
Part # AliasesM20-6102005

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

4,026
On Order
4,026 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 341 / Multiples: 11)
Quantity Unit PriceExt. Price
$4.15$1,415.15
$3.77$18,868.85
Need more?
Sign in to add projects and notes