Reference Only
M20-1180046
Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN
Datasheet
M20-1180046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | M20 | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 2.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
25,803In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 43 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.119 | $5.11 | |
| $0.099 | $9.90 | |
| $0.081 | $202.50 | |
| $0.079 | $395.00 | |
| $0.077 | $577.50 | |
| $0.075 | $1,875.00 | |
| $0.074 | $3,700.00 | |
| $0.072 | $7,200.00 |
Need more?
Associated Parts

Headers & Wire Housings M20 10 PIN SIL HORIZONTL SOCKET TIN

Headers & Wire Housings M20 10+10 PIN DIL CRIMP HOUSING

Crimpers / Crimping Tools M20 2.54mm 8+8 DIL SMT P/HDR W/PEGS
Sign in to add projects and notes