Reference Only
M20-1160046
Headers & Wire Housings M20 F/M CRIMP TERM TIN
Datasheet
M20-1160046 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | M20 | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $440.00 | |
| $0.042 | $840.00 | |
| $0.041 | $1,230.00 | |
| $0.0397 | $1,985.00 | |
| $0.0378 | $3,780.00 | |
| $0.0374 | $9,350.00 |
Need more?
Associated Parts

Headers & Wire Housings M20 10 PIN SIL HORIZONTL SOCKET TIN

Headers & Wire Housings M20 10+10 PIN DIL CRIMP HOUSING

Crimpers / Crimping Tools M20 2.54mm 8+8 DIL SMT P/HDR W/PEGS
Sign in to add projects and notes