Reference Only

M20-1070600

Headers & Wire Housings M20 6+6 PIN DIL FEMALE HOUSING

Manufacturer:

Mfr Part:
M20-1070600

TTI Part:
M20-1070600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Oxide (PPO)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

5,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.503$5.03
$0.419$10.47
$0.407$20.35
$0.389$38.90
$0.356$89.00
$0.352$176.00
$0.33$330.00
$0.314$942.00
Need more?

Associated Parts

M20-1180042 Harwin
Mating Product

Harwin

Headers & Wire Housings 2.54mm emale Receptacle 22-30 AWG Straight Crimp Contact
M20-1180046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN
M20-1160042 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL
M20-1160046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM TIN
Sign in to add projects and notes