Reference Only

M20-1070500

Headers & Wire Housings M20 5+5 PIN DIL FEMALE HOUSING

Manufacturer:

Mfr Part:
M20-1070500

TTI Part:
M20-1070500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Current Rating3 A
Housing ColorBlack
Housing MaterialPolyphenylene Oxide (PPO)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

6,000 expected 01-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.385$5.00
$0.324$8.10
$0.32$16.00
$0.305$30.50
$0.276$69.00
$0.272$136.00
$0.247$247.00
Need more?

Associated Parts

M20-1180042 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 EMC Shield Can .3mm thick, 30x10x3
M20-1180046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN
M20-1160046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM TIN
M20-1160042 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL

My Notes

Sign into see notes.