Reference Only

M20-1060600

Headers & Wire Housings M20 6 PIN SIL HORIZONTAL SOCKET TIN

Manufacturer:

Mfr Part:
M20-1060600

TTI Part:
M20-1060600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesM20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,739In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.256$5.12
$0.213$5.32
$0.211$10.55
$0.202$20.20
$0.181$45.25
$0.179$89.50
$0.171$171.00
$0.169$676.00
Need more?

Associated Parts

M20-1180042 Harwin
Mating Product

Harwin

Headers & Wire Housings 2.54mm emale Receptacle 22-30 AWG Straight Crimp Contact
M20-1180046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN
M20-1160042 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL
M20-1160046 Harwin
Mating Product

Harwin

Headers & Wire Housings M20 F/M CRIMP TERM TIN
Sign in to add projects and notes