Reference Only
M20-1060400
Headers & Wire Housings M20 4 PIN SIL HORIZONTAL SOCKET TIN
Datasheet
M20-1060400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | M20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,309In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $5.15 | |
| $0.153 | $7.65 | |
| $0.142 | $14.20 | |
| $0.13 | $32.50 | |
| $0.128 | $64.00 | |
| $0.08 | $400.00 | |
| $0.079 | $1,975.00 | |
| $0.078 | $7,800.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm emale Receptacle 22-30 AWG Straight Crimp Contact

Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN

Headers & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL

Headers & Wire Housings M20 F/M CRIMP TERM TIN
Sign in to add projects and notes