Reference Only
M20-1060100
Headers & Wire Housings M20
Datasheet
M20-1060100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 1 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | M20 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3,238In Stock
20,000 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $5.06 | |
| $0.077 | $38.50 | |
| $0.065 | $260.00 | |
| $0.063 | $504.00 | |
| $0.063 | $1,638.00 | |
| $0.062 | $3,100.00 | |
| $0.062 | $6,200.00 | |
| $0.061 | $15,250.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm emale Receptacle 22-30 AWG Straight Crimp Contact

Headers & Wire Housings M20 F/M CRIMP TERM GOLD/TIN

Headers & Wire Housings M20 FEMALE CRIMP CONTACT 10K PER REEL

Headers & Wire Housings M20 F/M CRIMP TERM TIN
Sign in to add projects and notes