Reference Only

KA1-MV20405M7

New Product
Power to the Board KONA KA1 4 Pos. Male Kona Horizontal Throughboard Connector Board Mount

Manufacturer:

Mfr Part:
KA1-MV20405M7

TTI Part:
KA1-MV20405M7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Mounting StylePCB Mount
Termination StyleThrough Hole
SeriesKA1
PackagingBulk
TradenameKONA
Contact MaterialBeryllium Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Mounting AngleStraight
ProductBackshell Kit
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.81$64.81
$64.17$320.85
$55.08$550.80
$51.63$1,290.75
$49.17$2,458.50
$46.83$4,683.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.