Reference Only
KA1-MV20305M7
New Product
Power to the Board KONA KA1 3 Pos. Male Kona Horizontal Throughboard Connector Board Mount
Datasheet
KA1-MV20305M7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Product | Backshell Kit | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.62 | $51.62 | |
| $50.99 | $254.95 | |
| $45.12 | $541.44 | |
| $44.68 | $1,117.00 | |
| $44.23 | $2,211.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes