Reference Only
KA1-MV20205M7
New Product
Power to the Board KONA KA1 2 Pos. Male Kona Horizontal Throughboard Connector Board Mount
Datasheet
KA1-MV20205M7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Mounting Angle | Straight | |
| Product | Backshell Kit | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.89 | $265.23 | |
| $37.51 | $525.14 | |
| $36.08 | $1,010.24 | |
| $34.36 | $1,924.16 | |
| $32.87 | $3,451.35 | |
| $30.91 | $7,789.32 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.