Reference Only
KA1-MV10205M1
Power to the Board KONA KA1 2P M SIL VRT Thr brd CNCTR W/RVRS FIX
Datasheet
KA1-MV10205M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 60 A | |
| Voltage Rating | 1.5 kV | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 8.5 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Connectors | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Insulation Resistance | 10 GOhms | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
11In Stock
49 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.26 | $35.26 | |
| $31.97 | $223.79 | |
| $31.53 | $441.42 | |
| $31.21 | $873.88 | |
| $30.90 | $1,730.40 | |
| $30.60 | $3,213.00 | |
| $30.30 | $7,575.00 | |
| $30.00 | $15,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Harwin
Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Harwin
Terminals KONA KA1 Extraction Tool

Power to the Board KONA KA1 4P M SIL VRT Thr brd CNCTR W/RVRS FIX

Harwin
Power to the Board KONA KA1 40x40mm RFI Shield Can, 0.3mm thickness

Harwin
Screwdrivers, Nut Drivers & Socket Drivers Ball Hex Driver 1.5mm x 60mm
Sign in to add projects and notes