Reference Only

KA1-MH10405M3

New Product
Power to the Board KONA KA1 4 Pos. Male Kona Horizontal Throughboard Connector Board and Panel Mount

Manufacturer:

Mfr Part:
KA1-MH10405M3

TTI Part:
KA1-MH10405M3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Number of Positions4 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch8.5 mm
SeriesKA1
PackagingBulk
TradenameKONA
Mounting AngleHorizontal
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.60$103.60
$102.57$512.85
$88.34$883.40
$82.82$2,070.50
$78.87$3,943.50
$75.93$7,593.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.