Reference Only
KA1-MH10305M4
New Product
Power to the Board KONA KA1 3 Pos. Kona PCB Horizontal Panel Mount Metal Backshell
Datasheet
KA1-MH10305M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 8.5 mm | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Mounting Angle | Horizontal | |
| Number of Rows | 1 Row | |
| Product | Headers | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.33 | $92.33 | |
| $91.42 | $457.10 | |
| $77.48 | $929.76 | |
| $72.98 | $2,043.44 | |
| $69.87 | $3,633.24 | |
| $66.72 | $6,672.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.