Reference Only
KA1-MH10205M4
New Product
Power to the Board KONA KA1 2 Pos. Kona PCB Horizontal Panel Mount Metal Backshell
Datasheet
KA1-MH10205M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 8.5 mm | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Mounting Angle | Horizontal | |
| Number of Rows | 1 Row | |
| Product | Headers | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.15 | $78.15 | |
| $77.38 | $386.90 | |
| $66.43 | $664.30 | |
| $62.27 | $1,556.75 | |
| $59.30 | $2,965.00 | |
| $56.47 | $5,647.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.