Reference Only

KA1-9800400

New Product
Power to the Board KONA KA1 4 Pos. Female Kona Right Angle Cable Housing with Thumbscrews

Manufacturer:

Mfr Part:
KA1-9800400

TTI Part:
KA1-9800400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Mounting StyleCable Mount
Termination StyleCrimp
ProductBackshell Kit
SeriesKA1
PackagingBulk
TradenameKONA
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
HTS8538909900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.55$159.55
$157.97$789.85
$140.72$1,407.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes