Reference Only
KA1-9800300
New Product
Power to the Board KONA KA1 3 Pos. Female Kona Right Angle Cable Housing with Thumbscrews
Datasheet
KA1-9800300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Mounting Angle | Right Angle | |
| Product | Backshell Kit | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| HTS | 8538909900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $148.04 | $148.04 | |
| $146.57 | $732.85 | |
| $130.02 | $1,300.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.