Reference Only

KA1-9700300

Power to the Board KONA KA1 KONA CABLE BACKSHELL KIT - 02 WAY

Manufacturer:

Mfr Part:
KA1-9700300

TTI Part:
KA1-9700300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
ProductAccessories
SeriesKA1
PackagingBulk
TradenameKONA
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.69$161.69
$158.67$793.35
$144.41$1,444.10
$135.93$3,398.25
$129.45$6,472.50
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KA1-2010398F1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt
KA1-3010398M5 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Panel Mount
Sign in to add projects and notes