Reference Only

KA1-9700200

Power to the Board KONA KA1 Kona 8AWG Male and Female Straight Positioner

Manufacturer:

Mfr Part:
KA1-9700200

TTI Part:
KA1-9700200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions2 Position
SeriesKA1
PackagingBulk
TradenameKONA
Accessory TypeBackshell Kit
ProductAccessories
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$159.40$159.40
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KA1-2010298F1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt
KA1-3010298M5 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 2 Pos. Male SIL Cable Housing, Panel Mount

My Notes

Sign into see notes.