Reference Only
KA1-9610302
New Product
Power to the Board KONA KA1 3 Pos. Kona PCB Horizontal Metal Backshell
Datasheet
KA1-9610302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Accessory Type | Backshell | |
| Mounting Angle | Horizontal | |
| Number of Rows | 1 Row | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.32 | $87.32 | |
| $86.45 | $432.25 | |
| $74.22 | $742.20 | |
| $69.58 | $1,739.50 | |
| $66.26 | $3,313.00 | |
| $63.10 | $6,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.