Reference Only

KA1-9600402

New Product
Power to the Board KONA KA1 4 Pos. Kona Female Right-angle Cable Backshell Kit

Manufacturer:

Mfr Part:
KA1-9600302

TTI Part:
KA1-9600402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
ProductAccessories
SeriesKA1
PackagingBulk
TradenameKONA
Mounting AngleHorizontal
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.24$83.24
$82.42$412.10
$70.75$707.50
$66.32$1,658.00
$63.16$3,158.00
$60.15$6,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes