Reference Only
KA1-9600202
New Product
Power to the Board KONA KA1 2 Pos. Kona Female Right-angle Cable Backshell Kit
Datasheet
KA1-9600202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 2 Position | |
| Product | Accessories | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Mounting Angle | Horizontal | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.90 | $74.90 | |
| $72.64 | $363.20 | |
| $64.89 | $648.90 | |
| $61.33 | $1,533.25 | |
| $58.83 | $2,941.50 | |
| $56.81 | $5,681.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes