Reference Only

KA1-9500402

Power to the Board KONA KA1 KONA METAL SHELL FOR PCT ASSEMBLY - 03 WAY

Manufacturer:

Mfr Part:
KA1-9500402

TTI Part:
KA1-9500402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Pitch8.5 mm
ProductAccessories
SeriesKA1
PackagingBulk
TradenameKONA
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7616995190
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$79.34$476.04
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KA1-3010498M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4 Pos. Male Kona Straight Throughboard Connector Extended Board Mount.
KA1-MV20405M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4 Pos. Male SIL Cable Housing, Screw-Locks
KA1-MV10405M1 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 4P M SIL VRT Thr brd CNCTR W/RVRS FIX
KA1-2010498F2 Harwin
Mating Product

Harwin

Power to the Board KONA KA1 40x40mm RFI Shield Can, 0.3mm thickness
Sign in to add projects and notes