Reference Only
KA1-9500302
Power to the Board KONA KA1 KONA METAL SHELL FOR PCT ASSEMBLY - 02 WAY
Datasheet
KA1-9500302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Pitch | 8.5 mm | |
| Product | Accessories | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.60 | $515.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Screw-Locks

Power to the Board KONA KA1 3 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Power to the Board KONA KA1 3P M SIL VRT Thr br CNCTR W/RVRS FIX

Power to the Board KONA KA1 3 Pos. Male Kona Straight Throughboard Connector Extended Board Mount
Sign in to add projects and notes