Reference Only
KA1-5100498
New Product
Cable Mounting & Accessories KONA KA1 3P M SIL VRT Thr brd CNCTR W/Scrw-Locks
Datasheet
KA1-5100498 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Cable Moulding Cap | |
| Material | Polyphenylene Sulfide (PPS) | |
| Width | 12.9 mm | |
| Length | 35.9 mm | |
| Height | 10.2 mm | |
| Packaging | Each | |
| Product | Cable Caps | |
| Series | KA1 | |
| Subcategory | Wire & Cable Management | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.65 | $56.50 | |
| $5.37 | $107.40 | |
| $5.25 | $157.50 | |
| $5.03 | $251.50 | |
| $4.76 | $476.00 | |
| $4.48 | $1,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes