Reference Only
KA1-4300000
New Product
Screws & Fasteners KONA KA1 Kona Series Female 8AWG Right Angle Solder Contact
Datasheet
KA1-4300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | M3 | |
| Material | Stainless Steel | |
| Screw Head | Hex | |
| Outside Diameter | 5.5 mm | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | KA1 | |
| Subcategory | Hardware | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $19.40 | |
| $0.95 | $38.00 | |
| $0.93 | $55.80 | |
| $0.90 | $90.00 | |
| $0.86 | $223.60 | |
| $0.82 | $410.00 | |
| $0.77 | $770.00 | |
| $0.73 | $1,825.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes