Reference Only
KA1-4240000
Screws & Fasteners KONA KA1 Male 8AWG Straight Solder Power Contact, loose
Datasheet
KA1-4240000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Round Slotted | |
| Thread Size | M3 x 0.5 | |
| Length | 3 mm | |
| Material | Stainless Steel | |
| Outside Diameter | 5 mm | |
| Packaging | Each | |
| Product Type | Screws & Fasteners | |
| Series | KA1 | |
| Subcategory | Hardware | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318163990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
440In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $11.02 | |
| $0.528 | $21.12 | |
| $0.516 | $30.96 | |
| $0.509 | $50.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Harwin
Power to the Board KONA KA1 Extraction Tool

Power to the Board KONA KA1 2P M SIL VRT Thr brd CNCTR W/RVRS FIX

Harwin
Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt

Power to the Board KONA KA1 4 Pos. Male SIL Cable Housing, Screw-Locks

Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Screw-Locks

Harwin
Power to the Board KONA KA1 3 Pos. Male SIL Vertical Throughboard Conn. Reverse Fix- 3mm PCB

Power to the Board KONA KA1 4P M SIL VRT Thr brd CNCTR W/RVRS FIX

Harwin
Screwdrivers, Nut Drivers & Socket Drivers KONA KA1 Pnl Mnt or Brd Mnt Jackscrew Nut

Power to the Board KONA KA1 4P FML SIL CBL HSNG W/ Thumbscrews

Power to the Board KONA KA1 3P M SIL VRT Thr br CNCTR W/RVRS FIX
My Notes
Sign into see notes.