Reference Only
KA1-4200000
New Product
Cable Mounting & Accessories KONA KA1 Kona Series Male Horizontal PCB Contact
Datasheet
KA1-4200000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Mounting Screw | |
| Material | Stainless Steel | |
| Width | 12.9 mm | |
| Length | 12.9 mm | |
| Diameter | 5.5 mm | |
| Height | 10.2 mm | |
| Packaging | Each | |
| Product | Screw | |
| Series | KA1 | |
| Subcategory | Wire & Cable Management | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7318152010 |
| TARIC | 7318156290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $20.80 | |
| $1.02 | $40.80 | |
| $1.00 | $60.00 | |
| $0.95 | $95.00 | |
| $0.89 | $231.40 | |
| $0.85 | $425.00 | |
| $0.81 | $810.00 | |
| $0.78 | $1,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes