Reference Only
KA1-3010398M3
Power to the Board KONA KA1 3 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews
Datasheet
KA1-3010398M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 60 A | |
| Number of Positions | 3 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Pitch | 8.5 mm | |
| Maximum Operating Temperature | + 150 C | |
| Product | Wire Housings | |
| Series | KA1 | |
| Packaging | Bulk | |
| Tradename | KONA | |
| Housing Color | Black | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.86 | $17.86 | |
| $15.96 | $159.60 | |
| $15.04 | $376.00 | |
| $13.98 | $699.00 | |
| $13.41 | $1,341.00 | |
| $12.73 | $3,182.50 | |
| $12.13 | $6,065.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes